K4F660812D-JC600 vs KM48V8000BJ-6 feature comparison

K4F660812D-JC600 Samsung Semiconductor

Buy Now Datasheet

KM48V8000BJ-6 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Part Package Code SOJ SOJ
Package Description SOJ, SOJ32,.44 SOJ,
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 60 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-PDSO-J32 R-PDSO-J32
Length 20.96 mm 20.96 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 2
Number of Terminals 32 32
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8MX8 8MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ32,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192
Seated Height-Max 3.76 mm 3.76 mm
Self Refresh NO
Standby Current-Max 0.001 A
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 10.16 mm 10.16 mm
Base Number Matches 1 1

Compare K4F660812D-JC600 with alternatives

Compare KM48V8000BJ-6 with alternatives