K4F170812C-FC500
vs
MSM51V16800BSL-50JS
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
OKI ELECTRIC INDUSTRY CO LTD
|
Part Package Code |
TSOP
|
SOJ
|
Package Description |
TSOP2,
|
SOJ,
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
8542.32.00.02
|
Access Mode |
FAST PAGE
|
FAST PAGE
|
Access Time-Max |
50 ns
|
50 ns
|
Additional Feature |
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-J28
|
Length |
18.41 mm
|
18.41 mm
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
FAST PAGE DRAM
|
FAST PAGE DRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
28
|
28
|
Number of Words |
2097152 words
|
2097152 words
|
Number of Words Code |
2000000
|
2000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
2MX8
|
2MX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP2
|
SOJ
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
3.75 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
10.16 mm
|
Base Number Matches |
1
|
1
|
Output Characteristics |
|
3-STATE
|
Refresh Cycles |
|
4096
|
Self Refresh |
|
YES
|
|
|
|
Compare K4F170812C-FC500 with alternatives
Compare MSM51V16800BSL-50JS with alternatives