K4E661612C-TL500 vs K4E661612E-TC50 feature comparison

K4E661612C-TL500 Samsung Semiconductor

Buy Now Datasheet

K4E661612E-TC50 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Part Package Code TSOP2 TSOP2
Package Description TSOP2, TSOP2, TSOP50,.46,32
Pin Count 50 50
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 50 ns 50 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDSO-G50 R-PDSO-G50
Length 20.95 mm 20.95 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type EDO DRAM EDO DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 50 50
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES NO
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code TSOP50,.46,32
Refresh Cycles 8192
Standby Current-Max 0.0005 A
Supply Current-Max 0.12 mA
Terminal Finish TIN LEAD

Compare K4E661612C-TL500 with alternatives

Compare K4E661612E-TC50 with alternatives