K4E641612B-TC500 vs TMS465169-50DGE feature comparison

K4E641612B-TC500 Samsung Semiconductor

Buy Now Datasheet

TMS465169-50DGE Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC TEXAS INSTRUMENTS INC
Part Package Code TSOP2 TSOP
Package Description TSOP2, TSOP2, TSOP50,.46,32
Pin Count 50 50
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 50 ns 50 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDSO-G50 R-PDSO-G50
Length 20.95 mm 20.95 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type EDO DRAM EDO DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 50 50
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code TSOP50,.46,32
Refresh Cycles 4096
Self Refresh NO
Standby Current-Max 0.0005 A
Supply Current-Max 0.13 mA

Compare K4E641612B-TC500 with alternatives

Compare TMS465169-50DGE with alternatives