K4E170812C-BC500
vs
IS41LV82002-50J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
INTEGRATED SILICON SOLUTION INC
Part Package Code
SOJ
SOJ
Package Description
SOJ,
0.300 INCH, SOJ-28
Pin Count
28
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
FAST PAGE WITH EDO
Access Time-Max
50 ns
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-J28
R-PDSO-J28
Length
18.42 mm
18.161 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
EDO DRAM
EDO DRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
28
28
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2MX8
2MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.76 mm
3.556 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
I/O Type
COMMON
JESD-609 Code
e0
Moisture Sensitivity Level
3
Output Characteristics
3-STATE
Package Equivalence Code
SOJ28,.34
Refresh Cycles
2048
Self Refresh
NO
Standby Current-Max
0.0005 A
Supply Current-Max
0.12 mA
Terminal Finish
TIN LEAD
Compare K4E170812C-BC500 with alternatives
Compare IS41LV82002-50J with alternatives