K4E160812D-BC60 vs K4E160812C-BC60 feature comparison

K4E160812D-BC60 Samsung Semiconductor

Buy Now Datasheet

K4E160812C-BC60 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Part Package Code SOJ SOJ
Package Description SOJ, SOJ28,.34 SOJ, SOJ28,.34
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 60 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J28 R-PDSO-J28
Length 18.42 mm 18.42 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type EDO DRAM EDO DRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX8 2MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ28,.34 SOJ28,.34
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 2048 2048
Seated Height-Max 3.76 mm 3.76 mm
Self Refresh NO NO
Standby Current-Max 0.0005 A 0.0005 A
Supply Current-Max 0.1 mA 0.1 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare K4E160812D-BC60 with alternatives

Compare K4E160812C-BC60 with alternatives