K4D26323AA-GL45 vs K4D263238K-GC50T feature comparison

K4D26323AA-GL45 Samsung Semiconductor

Buy Now Datasheet

K4D263238K-GC50T Samsung Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description LFBGA, BGA144,12X12,32 LFBGA,
Pin Count 144 144
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 0.7 ns 0.7 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 222 MHz
I/O Type COMMON
Interleaved Burst Length 2,4,8
JESD-30 Code S-PBGA-B144 S-PBGA-B144
JESD-609 Code e0
Length 12 mm 12 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type DDR1 DRAM DDR DRAM
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 144 144
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Organization 4MX32 4MX32
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA144,12X12,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096
Seated Height-Max 1.4 mm 1.4 mm
Self Refresh YES YES
Sequential Burst Length 2,4,8,FP
Standby Current-Max 0.055 A
Supply Current-Max 0.69 mA
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 12 mm 12 mm
Base Number Matches 2 1
Operating Temperature-Max 65 °C
Operating Temperature-Min
Temperature Grade COMMERCIAL

Compare K4D26323AA-GL45 with alternatives

Compare K4D263238K-GC50T with alternatives