K4B2G0846D-HCH9
vs
IS43TR81280A-187FBL
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
INTEGRATED SILICON SOLUTION INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.36
|
8542.32.00.32
|
Access Time-Max |
0.255 ns
|
13.125 ns
|
Clock Frequency-Max (fCLK) |
667 MHz
|
|
I/O Type |
COMMON
|
|
Interleaved Burst Length |
8
|
|
JESD-30 Code |
R-PBGA-B78
|
R-PBGA-B78
|
Memory Density |
2147483648 bit
|
1073741824 bit
|
Memory IC Type |
DDR3 DRAM
|
DDR DRAM
|
Memory Width |
8
|
8
|
Number of Terminals |
78
|
78
|
Number of Words |
268435456 words
|
134217728 words
|
Number of Words Code |
256000000
|
128000000
|
Operating Temperature-Max |
85 °C
|
95 °C
|
Operating Temperature-Min |
|
|
Organization |
256MX8
|
128MX8
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FBGA
|
TFBGA
|
Package Equivalence Code |
BGA78,9X13,32
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, FINE PITCH
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
|
Refresh Cycles |
8192
|
|
Sequential Burst Length |
8
|
|
Standby Current-Max |
0.012 A
|
|
Supply Current-Max |
0.135 mA
|
|
Supply Voltage-Nom (Vsup) |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
BGA
|
Package Description |
|
TFBGA,
|
Pin Count |
|
78
|
Access Mode |
|
MULTI BANK PAGE BURST
|
Additional Feature |
|
AUTO SELF REFRESH MODE, ALSO OPERATES AT 1.35 V NOMINAL SUPPLY
|
Length |
|
10.5 mm
|
Number of Functions |
|
1
|
Number of Ports |
|
1
|
Operating Mode |
|
SYNCHRONOUS
|
Seated Height-Max |
|
1.2 mm
|
Self Refresh |
|
YES
|
Supply Voltage-Max (Vsup) |
|
1.575 V
|
Supply Voltage-Min (Vsup) |
|
1.425 V
|
Width |
|
8 mm
|
|
|
|
Compare K4B2G0846D-HCH9 with alternatives
Compare IS43TR81280A-187FBL with alternatives