K4B2G0846D-HCH9 vs K4B2G0846B-HCH90 feature comparison

K4B2G0846D-HCH9 Samsung Semiconductor

Buy Now Datasheet

K4B2G0846B-HCH90 Samsung Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Time-Max 0.255 ns 0.25 ns
Clock Frequency-Max (fCLK) 667 MHz 667 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 8 8
JESD-30 Code R-PBGA-B78 R-PBGA-B78
Memory Density 2147483648 bit 2147483648 bit
Memory IC Type DDR3 DRAM DDR3 DRAM
Memory Width 8 8
Number of Terminals 78 78
Number of Words 268435456 words 268435456 words
Number of Words Code 256000000 256000000
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 256MX8 256MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA TFBGA
Package Equivalence Code BGA78,9X13,32 BGA78,9X13,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Sequential Burst Length 8 8
Standby Current-Max 0.012 A 0.012 A
Supply Current-Max 0.135 mA 0.28 mA
Supply Voltage-Nom (Vsup) 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code BGA
Package Description TFBGA, BGA78,9X13,32
Pin Count 78
Access Mode MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
JESD-609 Code e1
Length 11.5 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 1
Operating Mode SYNCHRONOUS
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 1.575 V
Supply Voltage-Min (Vsup) 1.425 V
Terminal Finish TIN SILVER COPPER
Width 9 mm

Compare K4B2G0846D-HCH9 with alternatives

Compare K4B2G0846B-HCH90 with alternatives