K4B2G0846C-HYK00 vs MT41K256M8HX-15E:D feature comparison

K4B2G0846C-HYK00 Samsung Semiconductor

Buy Now Datasheet

MT41K256M8HX-15E:D Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description TFBGA, TFBGA, BGA78,9X13,32
Pin Count 78 78
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Alternate Memory Width 4
JESD-30 Code R-PBGA-B78 R-PBGA-B78
Length 11 mm 11.5 mm
Memory Density 2147483648 bit 2147483648 bit
Memory IC Type DDR DRAM DDR3L DRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 78 78
Number of Words 268435456 words 268435456 words
Number of Words Code 256000000 256000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 95 °C 85 °C
Operating Temperature-Min
Organization 256MX8 256MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.575 V 1.45 V
Supply Voltage-Min (Vsup) 1.425 V 1.283 V
Supply Voltage-Nom (Vsup) 1.5 V 1.35 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 7.5 mm 9 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Access Mode MULTI BANK PAGE BURST
Clock Frequency-Max (fCLK) 667 MHz
I/O Type COMMON
Interleaved Burst Length 8
JESD-609 Code e1
Output Characteristics 3-STATE
Package Equivalence Code BGA78,9X13,32
Refresh Cycles 8192
Sequential Burst Length 8
Standby Current-Max 0.012 A
Supply Current-Max 0.385 mA
Terminal Finish TIN SILVER COPPER

Compare K4B2G0846C-HYK00 with alternatives

Compare MT41K256M8HX-15E:D with alternatives