K470K15C0GH5TL2
vs
K470K15C0GH5UL2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Package Description |
RADIAL LEADED
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.24.00.60
|
|
Factory Lead Time |
15 Weeks
|
|
Capacitance |
0.000047 µF
|
|
Capacitor Type |
CERAMIC CAPACITOR
|
|
Dielectric Material |
CERAMIC
|
|
Height |
4 mm
|
|
JESD-609 Code |
e3
|
|
Length |
4 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Multilayer |
Yes
|
|
Negative Tolerance |
10%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
Radial
|
|
Packing Method |
TR, 14 INCH
|
|
Positive Tolerance |
10%
|
|
Rated (DC) Voltage (URdc) |
100 V
|
|
Reference Standard |
IEC60384-9
|
|
Surface Mount |
NO
|
|
Temperature Characteristics Code |
C0G
|
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Pitch |
2.5 mm
|
|
Terminal Shape |
WIRE
|
|
Width |
2.6 mm
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare K470K15C0GH5TL2 with alternatives