K42X-E15S/S-B4NR30 vs K42X-E15S/S-B4NJ30 feature comparison

K42X-E15S/S-B4NR30 Kycon Inc

Buy Now Datasheet

K42X-E15S/S-B4NJ30 Kycon Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KYCON INC KYCON INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 1.394 inch 1.394 inch
Body Depth 0.919 inch 0.919 inch
Body Length 1.213 inch 1.213 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 13 mΩ 13 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Mounting Option 1 #4-40 #4-40
Mounting Option 2 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 6 6
Number of Rows Loaded 3+3 3+3
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL, CSA UL, CSA
Shell Material STEEL STEEL
Terminal Length 0.125 inch 0.125 inch
Terminal Pitch 2.286 mm 2.286 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 30 30
Base Number Matches 1 1

Compare K42X-E15S/S-B4NR30 with alternatives

Compare K42X-E15S/S-B4NJ30 with alternatives