K3021P vs BRT12H feature comparison

K3021P Vishay Semiconductors

Buy Now Datasheet

BRT12H Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS INFINEON TECHNOLOGIES AG
Package Description ROHS COMPLIANT, PLASTIC, DIP-6 DIP-6
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED, VDE APPROVED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.08 A 0.02 A
Input Trigger Current-Nom 8 mA 2 mA
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3 e0
Number of Elements 1 1
On-State Current-Max 0.1 A 0.3 A
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIGGER OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V 600 V
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 2 11

Compare K3021P with alternatives

Compare BRT12H with alternatives