K3011P vs MOC3022T-M feature comparison

K3011P Telefunken Microelectronics Gmbh

Buy Now Datasheet

MOC3022T-M Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00
Input Trigger Current-Max 0.01 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A
On-State Voltage-Max 3 V
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Repetitive Peak Off-state Voltage 250 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 4 1
Package Description 0.400 INCH, DIP-6
Additional Feature UL RECOGNIZED
Configuration SINGLE
Forward Current-Max 0.06 A
Input Trigger Current-Nom 10 mA
Peak Off-state Voltage-Min 400 V

Compare MOC3022T-M with alternatives