K3011P vs MOC3162V-M feature comparison

K3011P Vishay Semiconductors

Buy Now Datasheet

MOC3162V-M Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, PLASTIC, DIP-6 DIP-6
Reach Compliance Code unknown compliant
Samacsys Manufacturer Vishay
Additional Feature UL APPROVED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.08 A 0.06 A
Input Trigger Current-Nom 5 mA 10 mA
Isolation Voltage-Max 5300 V 7500 V
JESD-609 Code e3 e3
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 250 V 600 V
Terminal Finish Tin (Sn) MATTE TIN
Base Number Matches 1 2

Compare K3011P with alternatives

Compare MOC3162V-M with alternatives