K3011P vs IL440-2 feature comparison

K3011P Vishay Semiconductors

Buy Now Datasheet

IL440-2 Siemens

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS SIEMENS A G
Package Description ROHS COMPLIANT, PLASTIC, DIP-6 PLASTIC, DIP-6
Reach Compliance Code unknown unknown
Samacsys Manufacturer Vishay
Additional Feature UL APPROVED, VDE APPROVED UL APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.08 A 0.06 A
Input Trigger Current-Nom 5 mA 10 mA
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V 600 V
Terminal Finish Tin (Sn)
Base Number Matches 1 1
HTS Code 8541.40.80.00

Compare K3011P with alternatives

Compare IL440-2 with alternatives