K3010P
vs
MOC3052V-M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
ROHS COMPLIANT, PLASTIC, DIP-6
|
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.08 A
|
|
Input Trigger Current-Nom |
8 mA
|
|
Isolation Voltage-Max |
5300 V
|
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
|
On-State Current-Max |
0.1 A
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
|
Peak Off-state Voltage-Min |
250 V
|
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare K3010P with alternatives
Compare MOC3052V-M with alternatives