K30-3CUSE27MR
vs
DSC1001BI2-029.4912T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Additional Feature
TRISTATE ENABLE/DISABLE FUNCTION
ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
Fall Time-Max
10 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
27 MHz
29.4912 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-10 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
10 KOHM, 15 pF
Physical Dimension
5mm x 3.2mm x 1mm
5.0mm x 3.2mm x 0.9mm
Rise Time-Max
10 ns
2 ns
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
1.7 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
SOLCC4,.12,100
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e4
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,.12,100
Screening Level
AEC-Q100
Supply Current-Max
12.2 mA
Terminal Finish
NICKEL PALLADIUM GOLD
Compare K30-3CUSE27MR with alternatives
Compare DSC1001BI2-029.4912T with alternatives