K30-3CUSE27MR
vs
EMRA35G2H-30.000MTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AVX CORP
ECLIPTEK CORP
Reach Compliance Code
compliant
unknown
Additional Feature
TRISTATE ENABLE/DISABLE FUNCTION
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
10 ns
3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
27 MHz
30 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-20 °C
Oscillator Type
CMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
5mm x 3.2mm x 1mm
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
10 ns
3 ns
Supply Voltage-Max
3.6 V
3.3 V
Supply Voltage-Min
3 V
2.7 V
Supply Voltage-Nom
3.3 V
3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e4
Number of Terminals
4
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare K30-3CUSE27MR with alternatives
Compare EMRA35G2H-30.000MTR with alternatives