K30-3CUSE27MR
vs
ASFLM2-30.000MHZ-R-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
ABRACON LLC
Reach Compliance Code
compliant
compliant
Additional Feature
TRISTATE ENABLE/DISABLE FUNCTION
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
27 MHz
30 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
10 KOHM, 15 pF
Physical Dimension
5mm x 3.2mm x 1mm
5.0mm x 3.2mm x 0.85mm
Rise Time-Max
10 ns
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
2
Rohs Code
Yes
JESD-609 Code
e4
Number of Terminals
4
Operating Frequency-Max
150 MHz
Operating Frequency-Min
1 MHz
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.12
Qualification Status
Not Qualified
Supply Current-Max
10 mA
Technology
CMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare K30-3CUSE27MR with alternatives
Compare ASFLM2-30.000MHZ-R-T with alternatives