K30-3C0SE20MR
vs
532CA000157BGR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
SILICON LABORATORIES INC
Reach Compliance Code
compliant
unknown
Additional Feature
TRISTATE ENABLE/DISABLE FUNCTION
IT CAN ALSO OPERATE AT 16 MHZ
Fall Time-Max
10 ns
0.35 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
20 MHz
20 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-10 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
Physical Dimension
5mm x 3.2mm x 1mm
177.8mm x 127.0mm x 41.91mm
Rise Time-Max
10 ns
0.35 ns
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e4
Manufacturer Series
532
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Terminal Finish
Nickel/Gold (Ni/Au)
Compare K30-3C0SE20MR with alternatives
Compare 532CA000157BGR with alternatives