K22XHT-C37P-OJM vs 93887-514337 feature comparison

K22XHT-C37P-OJM Kycon Inc

Buy Now Datasheet

93887-514337 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KYCON INC AMPHENOL ICC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH GOLD (15)
Contact Finish Termination GOLD FLASH TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Insulator Material GLASS FILLED POLYESTER
Shell Finish TIN
Shell Material STEEL
UL Flammability Code 94V-0

Compare K22XHT-C37P-OJM with alternatives

Compare 93887-514337 with alternatives