K22X-C37P-OJM15
vs
K22X-C37P-O30
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KYCON INC
KYCON INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
ROHS COMPLIANT
ROHS COMPLIANT
Body Depth
0.488 inch
0.488 inch
Body Length
2.729 inch
2.729 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (15)
GOLD (30)
Contact Finish Termination
Gold (Au)
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
13 mΩ
13 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
700VAC V
700VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
#4-40
Mounting Option 2
JACKSCREW
THREADED INSERT
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.8448 mm
2.8448 mm
Plating Thickness
15u inch
30u inch
Rated Current (Signal)
2 A
2 A
Reference Standard
UL, CSA
UL, CSA
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
4/C
4/C
Terminal Length
0.125 inch
0.125 inch
Terminal Pitch
2.7686 mm
2.7686 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
37
37
Base Number Matches
1
1
Body Breadth
0.494 inch
Compare K22X-C37P-OJM15 with alternatives
Compare K22X-C37P-O30 with alternatives