K22X-A15P-HJM30 vs K85R1X-AD-15P-NR feature comparison

K22X-A15P-HJM30 Kycon Inc

Buy Now Datasheet

K85R1X-AD-15P-NR Kycon Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KYCON INC KYCON INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.488 inch 0.395 inch
Body Length 1.541 inch 1.541 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) GOLD FLASH OVER NICKEL
Contact Finish Termination Gold (Au) TIN OVER NICKEL/GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 13 mΩ 13 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 700VAC V 700VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
JESD-609 Code e4 e3/e4
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING #4-40
Mounting Option 2 JACKSCREW RIVET & JACKSCREW
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 3.0988 mm
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL, CSA UL
Shell Finish TIN NICKEL/TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Terminal Length 0.125 inch 0.125 inch
Terminal Pitch 2.7686 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1
Pbfree Code Yes
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE
UL Flammability Code 94V-0

Compare K22X-A15P-HJM30 with alternatives

Compare K85R1X-AD-15P-NR with alternatives