K200SS2X-08-45G vs 956208-2700-AR-PT feature comparison

K200SS2X-08-45G Kycon Inc

Buy Now Datasheet

956208-2700-AR-PT 3M Interconnect

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KYCON INC 3M ELECTRONIC PRODUCTS DIVISION
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD GOLD (10) OVER NICKEL (100)
Contact Finish Termination GOLD MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature 3M, LOW PROFILE

Compare K200SS2X-08-45G with alternatives

Compare 956208-2700-AR-PT with alternatives