K1V24
vs
MKP3V240
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Part Package Code |
AXIAL RECTIFIER
|
|
Package Description |
LONG FORM, O-XALF-W2
|
,
|
Pin Count |
2
|
|
Manufacturer Package Code |
AX10
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
|
Breakover Voltage-Max |
250 V
|
250 V
|
Breakover Voltage-Min |
220 V
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Holding Current-Max |
20 mA
|
100 mA
|
Holding Current-Nom |
20 mA
|
|
JESD-30 Code |
O-XALF-W2
|
|
Moisture Sensitivity Level |
2
|
|
Non-Repetitive Pk On-state Cur |
20 A
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Peak Reflow Temperature (Cel) |
255
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
1 A
|
|
Repetitive Peak Reverse Voltage |
180 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Trigger Device Type |
SIDAC
|
SILICON SURGE PROTECTOR
|
Base Number Matches |
1
|
4
|
JESD-609 Code |
|
e0
|
On-State Voltage-Max |
|
1.5 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare K1V24 with alternatives