K152K10X7RF53L2 vs K152K10X7RF5TL2 feature comparison

K152K10X7RF53L2 Vishay BCcomponents

Buy Now Datasheet

K152K10X7RF5TL2 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 2 2
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED
ECCN Code EAR99
HTS Code 8532.24.00.60
Factory Lead Time 15 Weeks
Capacitance 0.0015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 3.6 mm
JESD-609 Code e3
Length 3.6 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method TR, 14 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard IEC60384-9
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2.5 mm
Terminal Shape WIRE
Width 2.3 mm

Compare K152K10X7RF5TL2 with alternatives