K1525CAM-R02.0000MHZ vs VSM62224/02.00MHZ feature comparison

K1525CAM-R02.0000MHZ MtronPTI

Buy Now Datasheet

VSM62224/02.00MHZ Connor-Winfield

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MTRONPTI CONNOR WINFIELD CORP
Package Description ROHS COMPLIANT, DIP-14/4
Reach Compliance Code unknown unknown
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Fall Time-Max 4 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 150 ppm 100 ppm
Frequency Stability 50% 50%
Linearity 10% 10%
Manufacturer Series K1525C
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Operating Frequency-Nom 2 MHz 2 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS/TTL CMOS/TTL
Output Load 5 TTL, 15 pF 25 pF
Physical Dimension 20.828mm x 13.208mm x 4.52mm 8.89mm x 13.97mm x 4.06mm
Rise Time-Max 4 ns 5 ns
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Symmetry-Max 40/60 % 40/60 %
Base Number Matches 1 1
Category CO2 Kg 4.1
Compliance Temperature Grade Industrial: -40C to +85C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
JESD-609 Code e4
Number of Terminals 6
Terminal Finish GOLD

Compare K1525CAM-R02.0000MHZ with alternatives

Compare VSM62224/02.00MHZ with alternatives