K12GOLRD1.53.5NL352
vs
K12GOLGN1.53.5NL306
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Travel |
1.5 mm
|
1.5 mm
|
Body Height |
9 mm
|
9 mm
|
Body Length or Diameter |
12 mm
|
12 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
1 ms
|
1 ms
|
Contact Current(DC)-Max |
0.1 A
|
0.1 A
|
Contact (DC) Max Power Rating R Load |
3VA@30VDC
|
3VA@30VDC
|
Contact (DC) Max Rating R Load |
.1A@30VDC
|
.1A@30VDC
|
Contact Resistance |
0.05 mΩ
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Dielectric Withstand Volts |
500VAC V
|
500VAC V
|
Electrical Life |
1000000 Cycle(s)
|
1000000 Cycle(s)
|
Illumination |
RED LED
|
GREEN LED
|
Insulation Resistance |
10000000000 Ω
|
10000000000 Ω
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
3.5 N
|
3.5 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Hole Count |
9
|
9
|
Packing Method |
BULK
|
BULK
|
Sealing |
IP40
|
IP40
|
Solderability |
HAND/WAVE
|
HAND/WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
TIN
|
TIN
|
Terminal Length |
0.059 inch
|
0.059 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare K12GOLRD1.53.5NL352 with alternatives
Compare K12GOLGN1.53.5NL306 with alternatives