K1200E70
vs
G120B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TECCOR ELECTRONICS INC
|
HUTSON INDUSTRIES
|
Part Package Code |
TO-92
|
|
Package Description |
CYLINDRICAL, O-PBCY-T2
|
LONG FORM, O-PALF-W2
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Breakover Voltage-Max |
125 V
|
125 V
|
Breakover Voltage-Min |
110 V
|
110 V
|
Configuration |
SINGLE
|
SINGLE
|
Holding Current-Nom |
60 mA
|
100 mA
|
JEDEC-95 Code |
TO-92
|
DO-41
|
JESD-30 Code |
O-PBCY-T2
|
O-PALF-W2
|
JESD-609 Code |
e0
|
e0
|
Non-Repetitive Pk On-state Cur |
20 A
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
110 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
1 A
|
1 A
|
Repetitive Peak Reverse Voltage |
90 V
|
90 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
BOTTOM
|
AXIAL
|
Trigger Device Type |
SIDAC
|
SIDAC
|
Base Number Matches |
3
|
1
|
Case Connection |
|
ISOLATED
|
Holding Current-Max |
|
100 mA
|
|
|
|
Compare K1200E70 with alternatives
Compare G120B with alternatives