K105Z20Y5VF53L2
vs
K105Z20Y5VF53K5
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Vishay
|
|
Base Number Matches |
2
|
1
|
Ihs Manufacturer |
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
|
, 2012
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.24.00.60
|
Capacitance |
|
1000 µF
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Dielectric Material |
|
CERAMIC
|
Height |
|
5 mm
|
JESD-609 Code |
|
e3
|
Length |
|
5 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Multilayer |
|
Yes
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Package Style |
|
Radial
|
Packing Method |
|
BULK
|
Positive Tolerance |
|
80%
|
Rated (DC) Voltage (URdc) |
|
50 V
|
Reference Standard |
|
IEC60384-9
|
Surface Mount |
|
NO
|
Temperature Characteristics Code |
|
Y5V
|
Temperature Coefficient |
|
-82/+22% ppm/°C
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Pitch |
|
5 mm
|
Terminal Shape |
|
WIRE
|
Width |
|
3.2 mm
|
|
|
|