K080RPX-020565G-T vs 814-22-020-30-007191 feature comparison

K080RPX-020565G-T Kycon Inc

Buy Now Datasheet

814-22-020-30-007191 Mill-Max Mfg Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KYCON INC MILL-MAX MFG CORP
Reach Compliance Code unknown compliant
Body/Shell Style PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.90.40.00
Contact Material NOT SPECIFIED

Compare K080RPX-020565G-T with alternatives

Compare 814-22-020-30-007191 with alternatives