K080ASX-100515G vs TX14-100R-LT-MH2E feature comparison

K080ASX-100515G Kycon Inc

Buy Now Datasheet

TX14-100R-LT-MH2E Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KYCON INC JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code unknown unknown
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 100 100
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description LEAD FREE
Additional Feature POLARIZED

Compare K080ASX-100515G with alternatives

Compare TX14-100R-LT-MH2E with alternatives