JWS11RAB
vs
JWS11RCAF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Angle
30 deg
30 deg
Actuator Length
0.209 inch
0.209 inch
Actuator Type
ROCKER
ROCKER
Body Breadth
15.0114 mm
15.0114 mm
Body Height
16.002 mm
16.002 mm
Body Length or Diameter
21.0058 mm
21.0058 mm
Center Contact Material
SILVER
SILVER
Center Contact Plating
SILVER OVER NICKEL
SILVER OVER COPPER
Contact (AC) Max Rating R Load
10A@125VAC
10A@125VAC
Contact Current(AC)-Max
10 A
10 A
Contact Function
ON-OFF
ON-OFF
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
125 V
125 V
Dielectric Withstand Volts
2000VAC V
2000VAC V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
End Contact Material
SILVER
SILVER
Housing Material
POLYAMIDE
POLYAMIDE
Insulation Resistance
500000000 Ω
500000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Sealing
MOLDED
MOLDED
Surface Mount
NO
NO
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.252 inch
0.252 inch
Terminal Material
BRASS
BRASS
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
2
Samacsys Manufacturer
NKK Switches
Compare JWS11RAB with alternatives
Compare JWS11RCAF with alternatives