JWM21BE1H-A vs JWM21BHA-A feature comparison

JWM21BE1H-A NKK Switches

Buy Now Datasheet

JWM21BHA-A NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle 26 deg 26 deg
Actuator Color AMBER
Actuator Finish MATTE
Actuator Length 0.283 inch
Actuator Material POLYPHENYLENE OXIDE
Actuator Type ROCKER ROCKER
Additional Feature TV5 RATING TV5 RATING
Body Breadth 15.3924 mm 15.3924 mm
Body Color GRAY BLACK
Body Height 33.5788 mm 33.5788 mm
Body Length or Diameter 22.606 mm 22.606 mm
Center Contact Material SILVER SILVER ALLOY
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Function ON-ON ON-OFF
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 4000VAC V 2000VAC V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
End Contact Material SILVER SILVER ALLOY
End Contact Plating SILVER SILVER
Housing Material NYLON POLYAMIDE
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material PHENOLIC
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 7.84 N 7.84 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Sealing EPOXY EPOXY
Solderability WAVE HAND
Surface Mount NO NO
Switch Action HORIZONTAL HORIZONTAL
Switch Function DPST DPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Length 0.295 inch 0.295 inch
Terminal Material BRASS BRASS
Termination Type SOLDER LUG SOLDER LUG
Base Number Matches 1 1

Compare JWM21BE1H-A with alternatives

Compare JWM21BHA-A with alternatives