JWM21BAA-A
vs
JWM21RA1A
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Angle |
26 deg
|
26 deg
|
Actuator Length |
0.283 inch
|
0.157 inch
|
Actuator Type |
ROCKER
|
ROCKER
|
Additional Feature |
TV5 RATING
|
TV5 RATING
|
Body Breadth |
15.3924 mm
|
15.3924 mm
|
Body Color |
BLACK
|
BLACK
|
Body Height |
33.5788 mm
|
32.9946 mm
|
Body Length or Diameter |
22.606 mm
|
22.606 mm
|
Center Contact Material |
SILVER ALLOY
|
SILVER
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact (AC) Max Rating R Load |
10A@250VAC
|
10A@250VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Function |
ON-OFF
|
ON-ON
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
2000VAC V
|
4000VAC V
|
Electrical Life |
25000 Cycle(s)
|
25000 Cycle(s)
|
End Contact Material |
SILVER ALLOY
|
SILVER
|
End Contact Plating |
SILVER
|
SILVER
|
Housing Material |
POLYAMIDE
|
NYLON
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
7.84 N
|
7.84 N
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
HAND
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
HORIZONTAL
|
HORIZONTAL
|
Switch Function |
DPST
|
DPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Finish |
SILVER
|
SILVER
|
Terminal Length |
0.295 inch
|
0.295 inch
|
Terminal Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
NKK Switches
|
Actuator Color |
|
BLACK
|
Actuator Finish |
|
MATTE
|
Actuator Material |
|
POLYPHENYLENE OXIDE
|
Insulator Material |
|
PHENOLIC
|
|
|
|
Compare JWM21BAA-A with alternatives
Compare JWM21RA1A with alternatives