JWM11BF2C-B vs TLGH-DR-TC201-TB-B-/125N feature comparison

JWM11BF2C-B NKK Switches

Buy Now Datasheet

TLGH-DR-TC201-TB-B-/125N Carling Technologies

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle 26 deg
Actuator Color GREEN BLACK
Actuator Finish MATTE
Actuator Length 0.22 inch
Actuator Material POLYPHENYLENE OXIDE NYLON
Actuator Type ROCKER ROCKER
Additional Feature TV5 RATING
Body Breadth 15.3924 mm 25.2476 mm
Body Color RED BLACK
Body Height 33.5788 mm 37.0078 mm
Body Length or Diameter 22.606 mm 28.448 mm
Center Contact Material SILVER
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Function ON-OFF ON-OFF-ON
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 4000VAC V 1000VDC V
Electrical Life 25000 Cycle(s) 10000 Cycle(s)
End Contact Material SILVER
End Contact Plating SILVER
Housing Material NYLON
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Material PHENOLIC NYLON
JESD-609 Code e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 3.92 N
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Sealing EPOXY
Solderability WAVE
Surface Mount NO NO
Switch Action HORIZONTAL HORIZONTAL
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Silver (Ag)
Terminal Length 0.295 inch 0.375 inch
Terminal Material BRASS
Termination Type SOLDER LUG QUICK CONNECT
Base Number Matches 1 1
Contact (AC) Max Power Rating R Load 0.75HP@250VAC

Compare JWM11BF2C-B with alternatives

Compare TLGH-DR-TC201-TB-B-/125N with alternatives