JWM11BCA-H
vs
TLGH-DR-TC201-TB-B-/125N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
26 deg
Actuator Length
0.283 inch
0.22 inch
Actuator Type
ROCKER
ROCKER
Additional Feature
TV5 RATING
Body Breadth
15.3924 mm
25.2476 mm
Body Color
BLACK
BLACK
Body Height
33.5788 mm
37.0078 mm
Body Length or Diameter
22.606 mm
28.448 mm
Center Contact Material
SILVER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
10A@250VAC
10A@250VAC
Contact Current(AC)-Max
10 A
10 A
Contact Function
ON-OFF
ON-OFF-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
2000VAC V
1000VDC V
Electrical Life
25000 Cycle(s)
10000 Cycle(s)
End Contact Material
SILVER ALLOY
End Contact Plating
SILVER
Housing Material
POLYAMIDE
Insulation Resistance
1000000000 Ω
100000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
3.92 N
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
Sealing
EPOXY
Solderability
HAND
Surface Mount
NO
NO
Switch Action
HORIZONTAL
HORIZONTAL
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
SILVER
Terminal Length
0.295 inch
0.375 inch
Terminal Material
BRASS
Termination Type
SOLDER LUG
QUICK CONNECT
Base Number Matches
1
1
Actuator Color
BLACK
Actuator Material
NYLON
Contact (AC) Max Power Rating R Load
0.75HP@250VAC
Insulator Material
NYLON
Compare JWM11BCA-H with alternatives
Compare TLGH-DR-TC201-TB-B-/125N with alternatives