JWM11BC1A-B
vs
TLGH-DR-TA200-TR-B-/125N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
26 deg
Actuator Color
RED
RED
Actuator Finish
MATTE
Actuator Length
0.22 inch
Actuator Material
POLYPHENYLENE OXIDE
NYLON
Actuator Type
ROCKER
ROCKER
Additional Feature
TV5 RATING
Body Breadth
15.3924 mm
25.2476 mm
Body Color
BLACK
BLACK
Body Height
33.5788 mm
37.0078 mm
Body Length or Diameter
22.606 mm
28.448 mm
Center Contact Material
SILVER
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
10A@250VAC
10A@250VAC
Contact Current(AC)-Max
10 A
10 A
Contact Function
ON-OFF
ON-OFF
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
4000VAC V
1000VDC V
Electrical Life
25000 Cycle(s)
10000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
SILVER
Housing Material
NYLON
Insulation Resistance
1000000000 Ω
100000000 Ω
Insulator Material
PHENOLIC
NYLON
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
3.92 N
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
Sealing
EPOXY
Solderability
WAVE
Surface Mount
NO
NO
Switch Action
HORIZONTAL
HORIZONTAL
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.295 inch
0.375 inch
Terminal Material
BRASS
Termination Type
SOLDER LUG
SOLDER LUG
Base Number Matches
1
1
Contact (AC) Max Power Rating R Load
0.75HP@250VAC
Illumination
LAMP
Compare JWM11BC1A-B with alternatives
Compare TLGH-DR-TA200-TR-B-/125N with alternatives