JWM11BAA-H vs JWM11RG1B feature comparison

JWM11BAA-H NKK Switches

Buy Now Datasheet

JWM11RG1B NKK Switches

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle 26 deg 26 deg
Actuator Length 0.283 inch 0.157 inch
Actuator Type ROCKER ROCKER
Additional Feature TV5 RATING TV5 RATING
Body Breadth 15.3924 mm 15.3924 mm
Body Color BLACK IVORY
Body Height 33.5788 mm 32.9946 mm
Body Length or Diameter 22.606 mm 22.606 mm
Center Contact Material SILVER ALLOY SILVER
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Function ON-OFF ON-OFF
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 2000VAC V 4000VAC V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
End Contact Material SILVER ALLOY SILVER
End Contact Plating SILVER SILVER
Housing Material POLYAMIDE NYLON
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 3.92 N 3.92 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Sealing EPOXY EPOXY
Solderability HAND WAVE
Surface Mount NO NO
Switch Action HORIZONTAL HORIZONTAL
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish SILVER Silver (Ag)
Terminal Length 0.295 inch 0.295 inch
Terminal Material BRASS BRASS
Termination Type SOLDER LUG SOLDER LUG
Base Number Matches 1 1
Actuator Color BLUE
Actuator Finish MATTE
Actuator Material POLYPHENYLENE OXIDE
Insulator Material PHENOLIC

Compare JWM11BAA-H with alternatives

Compare JWM11RG1B with alternatives