JWL21RA2A
vs
JWL21BF1B-B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Samacsys Manufacturer
NKK Switches
Actuator Angle
26 deg
26 deg
Actuator Color
BLACK
GREEN
Actuator Finish
MATTE
MATTE
Actuator Length
0.197 inch
Actuator Material
POLYPHENYLENE OXIDE
POLYPHENYLENE OXIDE
Actuator Type
ROCKER
ROCKER
Additional Feature
TV8 RATING
TV8 RATING
Body Breadth
20.4978 mm
20.4978 mm
Body Color
BLACK
IVORY
Body Height
36.4998 mm
37.0586 mm
Body Length or Diameter
27.9908 mm
27.9908 mm
Center Contact Material
SILVER
SILVER
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating R Load
16A@250VAC
16A@250VAC
Contact Current(AC)-Max
16 A
16 A
Contact Function
ON-ON
ON-ON
Contact Resistance
0.02 mΩ
0.02 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
4000VAC V
4000VAC V
Electrical Life
25000 Cycle(s)
25000 Cycle(s)
End Contact Material
SILVER
SILVER
End Contact Plating
SILVER
SILVER
Housing Material
NYLON
NYLON
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
PHENOLIC
PHENOLIC
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
10 N
10 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Sealing
EPOXY
EPOXY
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
HORIZONTAL
HORIZONTAL
Switch Function
DPST
DPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
SILVER
Silver (Ag)
Terminal Length
0.283 inch
0.283 inch
Terminal Material
BRASS
BRASS
Termination Type
SOLDER LUG
SOLDER LUG
Base Number Matches
1
1
Compare JWL21RA2A with alternatives
Compare JWL21BF1B-B with alternatives