JWF2131-1042F
vs
JWF2131-3040F
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SMK CORP
|
SMK CORP
|
Package Description |
LEAD FREE
|
LEAD FREE
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Type |
ROCKER
|
ROCKER
|
Additional Feature |
PANEL MOUNTABLE
|
PANEL MOUNTABLE
|
Body Breadth |
12.5 mm
|
12.5 mm
|
Body Height |
22.7 mm
|
22.7 mm
|
Body Length or Diameter |
19 mm
|
19 mm
|
Contact (AC) Max Rating R Load |
16A@125VAC
|
16A@125VAC
|
Contact Current(AC)-Max |
16 A
|
16 A
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
55 °C
|
55 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
DPST
|
DPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare JWF2131-1042F with alternatives
Compare JWF2131-3040F with alternatives