JW075C
vs
JW075A5
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GE POWER ELECTRONICS INC
|
AGERE SYSTEMS INC
|
Package Description |
,
|
DIP, DIP30,1.9
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
36 V
|
36 V
|
Input Voltage-Nom |
48 V
|
|
JESD-30 Code |
R-XDMA-P9
|
R-MDIP-T30
|
Load Regulation-Max |
0.4%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
9
|
30
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
15.27 V
|
|
Output Voltage-Min |
14.73 V
|
|
Output Voltage-Nom |
15 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Code |
DMA
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
75 W
|
|
Trim/Adjustable Output |
YES
|
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
No
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e0
|
Output Current-Max |
|
15 A
|
Package Equivalence Code |
|
DIP30,1.9
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare JW075C with alternatives