JW-08-04-T-S-430-345 vs JW-08-04-T-S-665-450-VS feature comparison

JW-08-04-T-S-430-345 Samtec Inc

Buy Now Datasheet

JW-08-04-T-S-665-450-VS Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating MATTE TIN MATTE TIN
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 3.96 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 8 8
Base Number Matches 1 1
Additional Feature STAGGERED CONFIGURATION
Contact Finish Termination Matte Tin (Sn)
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare JW-08-04-T-S-430-345 with alternatives

Compare JW-08-04-T-S-665-450-VS with alternatives