JW-06-04-T-S-1030-140 vs JW-06-04-T-S-835-250 feature comparison

JW-06-04-T-S-1030-140 Samtec Inc

Buy Now Datasheet

JW-06-04-T-S-835-250 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 1

Compare JW-06-04-T-S-1030-140 with alternatives

Compare JW-06-04-T-S-835-250 with alternatives