JUN02SS-HOB
vs
JUN02SS-TCB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
CRANE CONNECTORS
CRANE CONNECTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
OPEN TOP(LOW PROFILE)
CLOSED TOP
Body Breadth
0.098 inch
0.098 inch
Body Depth
0.177 inch
0.255 inch
Body Length
0.196 inch
0.196 inch
Body/Shell Style
PLUG
PLUG
Connector Type
INTERCONNECTION DEVICE
INTERCONNECTION DEVICE
Contact Finish Mating
AU ON NI
SN-PB ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Insertion Force-Max
6.672 N
6.672 N
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
JESD-609 Code
e0
e0
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Plating Thickness
30u inch
100u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Reference Standard
UL
UL
Total Number of Contacts
2
2
Base Number Matches
2
2
Compare JUN02SS-HOB with alternatives
Compare JUN02SS-TCB with alternatives