JTXV2N2221A
vs
JANTX2N2221AL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CRYSTALONICS INC
CRYSTALONICS INC
Part Package Code
BCY
BCY
Package Description
CYLINDRICAL, O-MBCY-W3
SIMILAR TO TO-18, 3 PIN
Pin Count
3
3
Manufacturer Package Code
CASE 22-03
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.8 A
0.8 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JEDEC-95 Code
TO-206AA
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/255
MIL-19500/255T
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
300 ns
300 ns
Turn-on Time-Max (ton)
35 ns
35 ns
Base Number Matches
1
10
Case Connection
COLLECTOR
Compare JTXV2N2221A with alternatives
Compare JANTX2N2221AL with alternatives