JTV1AG-TMP-24V vs JTV1AG-TMP-12V feature comparison

JTV1AG-TMP-24V Panasonic Electronic Components

Buy Now Datasheet

JTV1AG-TMP-12V Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Panasonic Panasonic
Body Breadth 27.4 mm 27.4 mm
Body Height 27.9 mm 27.9 mm
Body Length or Diameter 32.2 mm 32.2 mm
Coil Operate Voltage(DC) 18 V 9 V
Coil Release Voltage(DC) 2.4 V 1.2 V
Coil Resistance 576 Ω 144 Ω
Coil Voltage(DC)-Max 28.8 V 14.4 V
Coil Voltage-Nom 24 V 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Power Rating R Load 8310VA@277VAC 8310VA@277VAC
Contact (AC) Max Rating R Load 30A@277VAC 30A@277VAC
Contact Current(AC)-Max 30 A 30 A
Contact Resistance 50 mΩ 50 mΩ
Contact Voltage(AC)-Max 277 V 277 V
Contact/Output Supply Type AC AC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material Silver Tin Oxide Silver Tin Oxide
Input Switching Control Type Random Random
Insulation Resistance 100000000 Ω 100000000 Ω
Operate Time 15 ms 15 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Physical Dimension 32.2mm x 27.4mm x 27.9mm 32.2mm x 27.4mm x 27.9mm
Reference Standard UL UL
Relay Action LATCHED LATCHED
Relay Form 1 FORM A 1 FORM A
Relay Function SPST SPST
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 10 ms 10 ms
Base Number Matches 1 1

Compare JTV1AG-TMP-24V with alternatives

Compare JTV1AG-TMP-12V with alternatives