JTV1AG-TMP-18V
vs
JTV1AS-TMP-18V
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Panasonic
|
Panasonic
|
Body Breadth |
27.4 mm
|
27.4 mm
|
Body Height |
27.9 mm
|
27.9 mm
|
Body Length or Diameter |
32.2 mm
|
32.2 mm
|
Coil Operate Voltage(DC) |
13.5 V
|
13.5 V
|
Coil Release Voltage(DC) |
1.8 V
|
1.8 V
|
Coil Resistance |
324 Ω
|
324 Ω
|
Coil Voltage(DC)-Max |
21.6 V
|
21.6 V
|
Coil Voltage-Nom |
18 V
|
18 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Power Rating R Load |
8310VA@277VAC
|
8310VA@277VAC
|
Contact (AC) Max Rating R Load |
30A@277VAC
|
30A@277VAC
|
Contact Current(AC)-Max |
30 A
|
30 A
|
Contact Resistance |
50 mΩ
|
50 mΩ
|
Contact Voltage(AC)-Max |
277 V
|
277 V
|
Contact/Output Supply Type |
AC
|
AC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
Silver Tin Oxide
|
Silver Tin Oxide
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Operate Time |
15 ms
|
15 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Physical Dimension |
32.2mm x 27.4mm x 27.9mm
|
32.2mm x 27.4mm x 27.9mm
|
Reference Standard |
UL
|
UL
|
Relay Action |
LATCHED
|
LATCHED
|
Relay Form |
1 FORM A
|
1 FORM A
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
10 ms
|
10 ms
|
Base Number Matches |
2
|
1
|
|
|
|
Compare JTV1AG-TMP-18V with alternatives
Compare JTV1AS-TMP-18V with alternatives