JSPQ-1875W
vs
JSPQ-1875W+
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
ISOLATION-MIN (DB):18
|
ISOLATION-MIN (DB):18
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
30 dBm
|
30 dBm
|
Insertion Loss-Max |
0.5 dB
|
0.5 dB
|
JESD-609 Code |
e0
|
e3
|
Operating Frequency-Max |
1875 MHz
|
1875 MHz
|
Operating Frequency-Min |
1325 MHz
|
1325 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
COMBINER
|
COMBINER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin (Sn) - with Nickel (Ni) barrier
|
VSWR-Max |
1.12
|
1.12
|
Base Number Matches |
2
|
2
|
|
|
|